A nylon standoff with a threaded design, measuring 5mm in outside diameter and 1.102inch in length, available in a pack of 100. The standoff is made from nylon material and is lead-free. It is suitable for general use.
Keystone Electronics 25505 technical specifications.
| Color | Natural |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 1.102inch |
| Material | Nylon |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| Size | 0.197inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
No datasheet is available for this part.