
Female-female threaded nylon standoff, 18mm length, with a 5mm outside diameter. Features a natural color and lead-free construction. Diameter is 0.197 inches, and it is threaded. Package includes 100 units.
Keystone Electronics 25513 technical specifications.
| Color | Natural |
| Diameter | 0.197inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.709inch |
| Material | Nylon |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| Size | 0.197inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 25513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.