
STANDOFF HEX M4 THR NYLON 15MM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 25523 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Diameter | 0.24inch |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 0.965inch |
| Material | Nylon |
| Outside Diameter | 6mm |
| Package Quantity | 100 |
| Size | 0.236inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 25523 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
