
This female threaded nylon standoff has an outside diameter of 6mm and a length of 0.236inch. It is made from lead-free nylon material and is available in a package quantity of 100. The standoff is suitable for use in a variety of applications where a threaded nylon component is required.
Keystone Electronics 25528 technical specifications.
| Color | Natural |
| Diameter | 0.24inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Material | Nylon |
| Outside Diameter | 6mm |
| Package Quantity | 100 |
| Size | 0.236inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 25528 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.