
This female threaded nylon standoff features a natural color and lead-free construction. It measures 0.984inch in length and has an outside diameter of 6mm. The standoff is made of nylon material and is available in a package quantity of 100. It is suitable for use in various applications where a threaded standoff is required.
Keystone Electronics 25535 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.984inch |
| Material | Nylon |
| Outside Diameter | 6mm |
| Package Quantity | 100 |
| Size | 0.236inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 25535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
