
9V Battery Snaps & Contacts BATTERY SNAP FEMALE
Keystone Electronics 266 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Material | Brass |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.
