
Steel battery clip for 2 AA/A size cells. Features snap-on termination with nickel-plated steel contacts. Molded body construction ensures durability. Designed for snap-in mounting, this RoHS compliant component offers a secure connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 290 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 290 technical specifications.
| Body Material | Steel |
| Package/Case | Molded |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Contact Type | Snap-On |
| Height | 0.449inch |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Snap in |
| Number of Cells | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SNAP-ON |
| Thickness | 0.025inch |
| Width | 0.82inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 290 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
