
MACH SCREW PAN SLOTTED M2.5X0.45
Keystone Electronics 29300 technical specifications.
| Length | 4mm |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 4.8mm |
| Package Quantity | 100 |
| Plating | Zinc, Chromate |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 29300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.