
MACH SCREW PAN SLOTTED M2.5X0.45
Keystone Electronics 29330 technical specifications.
| Head Height | 0.055inch |
| Lead Free | Lead Free |
| Length | 0.213inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 29330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
