
Screws & Fasteners M2.5 6.0mm NYL SCRW
Keystone Electronics 29331 technical specifications.
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 29331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.