
This general purpose battery is a single cell component with a surface mount package. It is made from brass material with a tin, matte contact plating. The battery is available in a package quantity of 100. It is not compliant with Reach SVHC or RoHS regulations.
Sign in to ask questions about the Keystone Electronics 2982 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 2982 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Material | Brass |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 2982 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
