RETAINER COIN CELL 7.9MM SMD
Keystone Electronics 2988TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2988TR to view detailed technical specifications.
No datasheet is available for this part.