This surface mount battery features a bronze contact material with gold plating. It is designed for use with a single cell and is available in quantities of 100. The battery is not Reach SVHC compliant. It is suitable for use in surface mount and PCB applications.
Sign in to ask questions about the Keystone Electronics 2994 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 2994 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Material | Bronze |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 2994 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
