
PCB-mount battery holder for single 11.6mm coin cells. Features through-hole termination with PC pins and bronze contacts plated in tin. Designed for lead-free applications. Packaged in bags of 100 units.
Keystone Electronics 2997 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Bronze |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 2997 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.