
Surface mount battery retainer for single cell coin batteries. Features phosphor bronze construction for reliable contact and a silver finish. Designed for PCB mounting via SMD/SMT termination, supplied on tape and reel for automated assembly. Compatible with 12mm diameter coin cells. Lead-free and RoHS compliant.
Keystone Electronics 3000TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Silver |
| Diameter | 12mm |
| Lead Free | Lead Free |
| Material | Bronze |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3000TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
