
Single-cell battery holder designed for coin cells, featuring phosphor bronze contacts with tin plating for reliable conductivity. This through-hole mount component is constructed from durable bronze and terminates with PC pins for easy PCB integration. It accommodates one cell with a diameter of 12mm and a height of 3mm. RoHS compliant and lead-free, this holder is supplied in a bag of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 3001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 3001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Diameter | 12mm |
| Height | 3mm |
| Lead Free | Lead Free |
| Material | Bronze |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
