
Surface mount coin cell battery retainer for one cell. Constructed from phosphor bronze with a silver finish, this component features SMD/SMT termination for easy PCB mounting. Designed for single-cell applications, it is RoHS compliant and lead-free. Packaged on tape and reel for automated assembly.
Keystone Electronics 3002TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Silver |
| Diameter | 20mm |
| Lead Free | Lead Free |
| Material | Bronze |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3002TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
