
Phosphor bronze coin cell retainer for single-cell battery applications. Features a 20mm diameter and 3.68mm height, designed for through-hole PCB mounting with PC pin termination. Constructed from lead-free, RoHS-compliant bronze for both body and contact materials. Supplied in bulk packaging of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 3003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 3003 technical specifications.
| Body Material | Bronze |
| Contact Material | Bronze |
| Contact Type | Coin Cell Retainer |
| Diameter | 20mm |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Material | Bronze |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
