
This surface mount battery features a diameter of 23mm and a height of 3.68mm. It is made from bronze and is lead free. The battery is packaged in bulk with 100 units per package and is suitable for surface mount and PCB applications.
Sign in to ask questions about the Keystone Electronics 3004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 3004 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Diameter | 23mm |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Material | Bronze |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.