
This surface mount and through hole terminal is made from lead free bronze material with a diameter of 24mm and a height of 3.96mm. It is available in a bulk packaging quantity of 100 pieces. The terminal is not Reach SVHC compliant.
Sign in to ask questions about the Keystone Electronics 3006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 3006 technical specifications.
| Contact Material | Bronze |
| Diameter | 24mm |
| Height | 3.96mm |
| Lead Free | Lead Free |
| Material | Bronze |
| Mount | Surface Mount, PCB, Through Hole |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 3006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.