
HOLDER BATTERY COIN 24.5MM THM
Keystone Electronics 3007 technical specifications.
| Body Material | Bronze |
| Contact Material | Bronze |
| Contact Type | Surface Mount Retainer |
| Diameter | 24mm |
| Lead Free | Lead Free |
| Material | Bronze |
| Mount | Through Hole, PCB, Surface Mount |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
