RETAINER COIN CELL 23MM SMD
Sign in to ask questions about the Keystone Electronics 3010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 3010 technical specifications.
| Color | Silver |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Height | 6.1mm |
| Lead Free | Lead Free |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
