
HOLDER BATT W/9V SNAP ALUM
Keystone Electronics 303-P technical specifications.
| Package/Case | 125 |
| Contact Plating | Nickel |
| Material | Aluminium |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 303-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
