
Surface mount battery retainer for single cell cylindrical batteries. Features phosphor bronze material with tin-plated nickel contacts for reliable PCB mounting. Designed for SMT applications, this component offers lead-free construction and a compact 4.31mm height. Supplied in tape and reel packaging for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 3034TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 3034TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Nickel |
| Contact Plating | Tin |
| Height | 4.31mm |
| Lead Free | Lead Free |
| Material | Bronze |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Number of Contacts | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3034TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
