
Surface mount coin cell battery holder for single cell applications. Features PCB mounting and SMD/SMT termination for secure solder connection. Designed for reliable power delivery in electronic devices. Packaged in quantities of 100 units.
Sign in to ask questions about the Keystone Electronics 3042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 3042 technical specifications.
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
