
Nylon 6/6 shoulder washer with 0.115-inch inside diameter and 0.218-inch outside diameter. Features a 0.072-inch thickness and black color. RoHS compliant and lead-free construction. Designed for screw mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 3049 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon |
| Color | Black |
| Inside Diameter | 0.115inch |
| Lead Free | Lead Free |
| Length | 787um |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.218inch |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.072inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3049 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
