
This white nylon washer has a diameter of 0.29inch and an inside diameter of 0.14inch. It is made of nylon and has a thickness of 0.547inch. The washer is designed for screw mount applications and is available in quantities of 1000. It is lead free.
Sign in to ask questions about the Keystone Electronics 3055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 3055 technical specifications.
| Color | White |
| Diameter | 0.29inch |
| Inside Diameter | 0.14inch |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.29inch |
| Package Quantity | 1000 |
| Thickness | 0.547inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
