
The Keystone Electronics 3069 fiber screw washer has a package quantity of 100 units. It features a lead-free material and a screw mount type. The washer has an inside diameter of 0.385inch and an outside diameter of 0.625inch. Its thickness is 0.093inch, and it is available in a 062 package case.
Sign in to ask questions about the Keystone Electronics 3069 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 3069 technical specifications.
| Package/Case | 062 |
| Inside Diameter | 0.385inch |
| Lead Free | Lead Free |
| Length | 787um |
| Material | Fiber |
| Mount | Screw |
| Outside Diameter | 0.625inch |
| Package Quantity | 100 |
| Thickness | 0.093inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3069 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
