RETAINER COIN CELL 20MM SMD
Sign in to ask questions about the Keystone Electronics 3078TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 3078TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3078TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.