
RETAINER COIN CELL SMD 24.5MM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 3086 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Mount | Surface Mount, PCB |
| Number of Batteries | 2 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3086 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
