
This surface mount battery features a bronze contact material with a tin plating, suitable for use in surface mount and PCB applications. The battery is packaged in quantities of 100. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Keystone Electronics 3090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 3090 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Mount | Surface Mount, PCB |
| Number of Batteries | 2 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
