
This nylon washer has a natural color and is made from lead-free material. It has an inside diameter of 0.14inch and an outside diameter of 0.29inch, with a thickness of 0.234inch. The washer is designed for screw mount applications and is available in quantities of 100.
Keystone Electronics 3104 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Inside Diameter | 0.14inch |
| Lead Free | Lead Free |
| Length | 787um |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.29inch |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Thickness | 0.234inch |
| RoHS | Compliant |
No datasheet is available for this part.
