
This black fiber washer has a diameter of 0.196inch and an outside diameter of 0.375inch. It is made from lead-free material and is designed for screw mount applications. The washer has a thickness of 0.032inch and is available in a package quantity of 100. It is suitable for use in various applications where a fiber washer is required.
Sign in to ask questions about the Keystone Electronics 3129 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 3129 technical specifications.
| Color | Black |
| Diameter | 0.196inch |
| Inside Diameter | 0.196inch |
| Lead Free | Lead Free |
| Length | 0.032inch |
| Material | Fiber |
| Mount | Screw |
| Outside Diameter | 0.375inch |
| Package Quantity | 100 |
| Thickness | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3129 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
