
Screws & Fasteners .750 Flat Fibre Wshr .032 Width, .375-24
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Inside Diameter | 0.385inch |
| Lead Free | Lead Free |
| Material | Fiber |
| Mount | Screw |
| Outside Diameter | 0.75inch |
| Package Quantity | 100 |
| Thickness | 0.032inch |
| RoHS | Compliant |
