
Washer; Flat; .312 OD; .098 ID; .062 Thickness; Nylon 6/6 | Keystone Electronics 3195
Sign in to ask questions about the Keystone Electronics 3195 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 3195 technical specifications.
| Package/Case | 062 |
| Color | White |
| Inside Diameter | 0.098inch |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.312inch |
| Package Quantity | 100 |
| Thickness | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3195 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
