The 9.52mm Nylon Screw Mount Washer has a diameter of 9.52mm and an inside diameter of 0.12inch. It is made from lead-free nylon material and has a length of 6.35mm. The washer has an outside diameter of 0.375inch and a thickness of 0.062inch. It is available in a package quantity of 100.
Sign in to ask questions about the Keystone Electronics 3200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 3200 technical specifications.
| Diameter | 9.52mm |
| Inside Diameter | 0.12inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.375inch |
| Package Quantity | 100 |
| Thickness | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.