
Fiber flat washer, 9.52mm outside diameter, 3.56mm inside diameter, and 1.57mm thickness. Constructed from lead-free fiber material in black, this washer is designed for screw mounting. Each package contains 100 units.
Keystone Electronics 3201 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Diameter | 9.52mm |
| Inside Diameter | 0.14inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Fiber |
| Mount | Screw |
| Outside Diameter | 0.375inch |
| Package Quantity | 100 |
| Thickness | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
