
This screw mount fiber washer has an outside diameter of 0.625inch and a thickness of 0.062inch. It is made from fiber material and is available in a package quantity of 100. The washer is lead free and not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 3216 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 062 |
| Inside Diameter | 0.26inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Fiber |
| Mount | Screw |
| Outside Diameter | 0.625inch |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Thickness | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3216 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
