This nylon washer features a screw mount design with a lead-free construction. It has an outside diameter of 0.75inch and an inside diameter of 0.385inch. The washer is 0.062inch thick and is available in a package quantity of 100. It is compliant with RoHS regulations.
Sign in to ask questions about the Keystone Electronics 3227 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 3227 technical specifications.
| Package/Case | 062 |
| Inside Diameter | 0.385inch |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.75inch |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Thickness | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3227 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
