
This female brass standoff features a threaded design with a diameter of 0.188inch and a length of 1.25inch. It is constructed from lead-free materials with a zinc and chromate plating. The standoff is available individually, making it suitable for various applications.
Sign in to ask questions about the Keystone Electronics 330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 330 technical specifications.
| Color | Yellow |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Material | Brass |
| Outside Diameter | 0.187inch |
| Package Quantity | 1 |
| Plating | Zinc, Chromate |
| Size | 0.188inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
