
This female brass standoff features a threaded design and measures 0.25inch in diameter and 1.25inch in length. It is constructed from lead-free brass material and has a zinc chromate plating. The standoff is available individually packaged.
Keystone Electronics 332 technical specifications.
| Color | Yellow |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Plating | Zinc, Chromate |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
