
Threaded male/female standoff, 1.125 inch length, 0.187 inch diameter, featuring 4-40 threads. Constructed from brass with yellow zinc and chromate plating. This round component offers a 4.7mm outside diameter and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 334 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Diameter | 0.187inch |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 1.125inch |
| Material | Brass |
| Outside Diameter | 4.7mm |
| Package Quantity | 1 |
| Plating | Zinc, Chromate |
| Shape | Round |
| Size | 0.188inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 334 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.