
Screws & Fasteners #8 NYLON FLAT WASHER
Keystone Electronics 3350 technical specifications.
| Body Material | Nylon |
| Color | White |
| Inside Diameter | 0.171inch |
| Lead Free | Lead Free |
| Length | 787um |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.375inch |
| Package Quantity | 100 |
| Thickness | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
