
This white nylon washer has a screw mount and is made from nylon material. It has an inside diameter of 0.196inch and an outside diameter of 0.375inch, with a thickness of 0.032inch. The washer is lead free and available in packs of 100.
Sign in to ask questions about the Keystone Electronics 3352 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 3352 technical specifications.
| Body Material | Nylon |
| Color | White |
| Inside Diameter | 0.196inch |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.375inch |
| Package Quantity | 100 |
| Thickness | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3352 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
