
Flat washer, 3.56mm inside diameter, 6.4mm outside diameter, and 1.57mm thickness. Constructed from black fiber material for reliable performance. Designed for screw mounting, this washer features a 6.35mm diameter and 0.062-inch thickness. Supplied in a 100-piece package quantity.
Keystone Electronics 3369 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Diameter | 6.35mm |
| Inside Diameter | 0.14inch |
| Lead Free | Lead Free |
| Material | Fiber |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Thickness | 0.062inch |
| RoHS | Compliant |
No datasheet is available for this part.
