
This 7.92mm diameter washer is made of black fiber material and features a screw mount. It is lead free and compliant with RoHS regulations. The washer has an outside diameter of 0.312inch and an inside diameter of 0.14inch. It is available in a package quantity of 100 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | 062 |
| Color | Black |
| Diameter | 7.92mm |
| Inside Diameter | 0.14inch |
| Lead Free | Lead Free |
| Material | Fiber |
| Mount | Screw |
| Outside Diameter | 0.312inch |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Thickness | 0.062inch |
| RoHS | Compliant |
