
This brass rivet features a 0.109inch head diameter and 0.125inch length, with a nickel plating for corrosion resistance. It is available in a package quantity of 100. The rivet is made from lead-free brass material and has a natural color.
Keystone Electronics 3381 technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Head Diameter | 0.109inch |
| Inside Diameter | 0.061inch |
| Lead Free | Lead Free |
| Length | 0.125inch |
| Material | Brass |
| Mount | Rivet |
| Outside Diameter | 0.109inch |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS | Compliant |
No datasheet is available for this part.