This rivet mount fastener is made from brass with a nickel plating and is lead free. It has a head diameter of 0.109inch and an inside diameter of 0.061inch. The length of the fastener is 0.187inch and it is available in a package quantity of 100. The fastener is suitable for general use.
Sign in to ask questions about the Keystone Electronics 3383 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 3383 technical specifications.
| Color | Natural |
| Head Diameter | 0.109inch |
| Inside Diameter | 0.061inch |
| Lead Free | Lead Free |
| Length | 0.187inch |
| Material | Brass |
| Mount | Rivet |
| Outside Diameter | 0.109inch |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3383 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
