
This brass rivet features a natural color and a head diameter of 0.147inch. The inside diameter is 0.123inch, and the length is 0.25inch. The rivet is lead free and has a nickel plating. It is packaged in quantities of 100 and is suitable for rivet mounting.
Sign in to ask questions about the Keystone Electronics 3387 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 3387 technical specifications.
| Color | Natural |
| Head Diameter | 0.147inch |
| Inside Diameter | 0.123inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Brass |
| Mount | Rivet |
| Outside Diameter | 0.147inch |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3387 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
