
This rivet mount fastener is made from brass material and features a nickel plating. It has a head diameter of 0.218inch and an inside diameter of 0.123inch. The fastener is lead free and has a length of 0.25inch. It is available in a package quantity of 100.
Keystone Electronics 3391 technical specifications.
| Color | Natural |
| Head Diameter | 0.218inch |
| Inside Diameter | 0.123inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Brass |
| Mount | Rivet |
| Outside Diameter | 0.218inch |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS | Compliant |
No datasheet is available for this part.
